Part Details for 450-10-234-00-106000 by Mill-Max Mfg Corp
Overview of 450-10-234-00-106000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-10-234-00-106000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-10-234-00-106000-ND
|
DigiKey | CONN HEADER SMD 34POS 2.54MM Min Qty: 55 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9556 | Buy Now |
DISTI #
575-4501023400106000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$9.6500 / $10.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 11 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$15.0800 | Buy Now |
DISTI #
000000000005683203
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$6.3500 / $23.6500 | Buy Now |
Part Details for 450-10-234-00-106000
450-10-234-00-106000 CAD Models
450-10-234-00-106000 Part Data Attributes
|
450-10-234-00-106000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
450-10-234-00-106000
Mill-Max Mfg Corp
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for 450-10-234-00-106000
This table gives cross-reference parts and alternative options found for 450-10-234-00-106000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450-10-234-00-106000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450-90-234-00-106000 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | 450-10-234-00-106000 vs 450-90-234-00-106000 |