Part Details for 450-20001 by HellermannTyton
Overview of 450-20001 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-20001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9504
|
Newark | Heat-Shrinkable Sleeve, 43Mm, Black, Shrink Ratio:4.5:1, I.d. Supplied - Imperial:1.69", I.d. Supplied - Metric:43Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:19.7", Length - Metric:500Mm, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 450-20001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7300 / $29.2000 | Buy Now |
DISTI #
RMS43-10-BK-500
|
TME | Heat shrinkable repair sleeve, 0.5m, black Min Qty: 1 | 1 |
|
$23.6100 / $29.3100 | Buy Now |
DISTI #
90F721
|
Bürklin Elektronik | Cable repair sleeve, 4,5 : 1, schwarz, RMS 43/10 500mm Min Qty: 1 | 1 |
|
$27.1362 / $29.8498 | Buy Now |
DISTI #
2671954
|
element14 Asia-Pacific | HEAT-SHRINKABLE SLEEVE, 43MM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$35.7556 / $37.6519 | Buy Now |
DISTI #
2671954
|
Farnell | HEAT-SHRINKABLE SLEEVE, 43MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$31.8092 / $36.0629 | Buy Now |
Part Details for 450-20001
450-20001 CAD Models
450-20001 Part Data Attributes:
|
450-20001
HellermannTyton
Buy Now
|
Compare Parts:
450-20001
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |