Part Details for 450-20011 by HellermannTyton
Overview of 450-20011 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1020-01-155.5200 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M1020-01-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
87520-0110APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Price & Stock for 450-20011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9506
|
Newark | Heat-Shrinkable Sleeve, 52Mm, Black, Shrink Ratio:4.5:1, I.d. Supplied - Imperial:2.05", I.d. Supplied - Metric:52Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:19.7", Length - Metric:500Mm, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 450-20011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4600 / $31.6100 | Buy Now |
DISTI #
RMS52-15-BK-500
|
TME | Heat shrinkable repair sleeve, 0.5m, black Min Qty: 1 | 0 |
|
$25.0700 / $31.1300 | RFQ |