Part Details for 450-4660 by Eagle Plastic Devices
Overview of 450-4660 by Eagle Plastic Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146603-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P STB Right Angle. | |
68046-606PLF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 12 position, 2.54mm (0.100in) Pitch. |
Price & Stock for 450-4660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-4660
|
Mouser Electronics | Knobs & Dials SOFT TCH D SH GY/BK RoHS: Not Compliant | 767 |
|
$0.6090 / $1.6500 | Buy Now |