Part Details for 450-4663 by Eagle Plastic Devices
Overview of 450-4663 by Eagle Plastic Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4663EV#PBF | Analog Devices | UltraTny 1.5A Thrmoelctrc Cler | |
ADN4663BRZ-REEL7 | Analog Devices | Dual Channel 400Mbps LVDS Tran | |
ADN4663BRZ | Analog Devices | Dual Channel 400Mbps LVDS Tran |
Price & Stock for 450-4663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-4663
|
Mouser Electronics | Knobs & Dials SOFT TCH D SH GY/BL RoHS: Not Compliant | 0 |
|
$0.6140 / $0.9700 | Order Now |