Part Details for 450-4761 by Eagle Plastic Devices
Overview of 450-4761 by Eagle Plastic Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147613-121406LF | Amphenol Communications Solutions | BergStak HS™ 0.80mm,Board-to-Board Connector, Receptacle, 120 Position | |
147-611J-12D | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 10 Column, 1.5mm Wipe, NiS | |
147-611J-12V | Amphenol Communications Solutions | Paladin HD, DO, 6-Pair, 10 Column, 1.5mm Wipe, GXT+ |
Price & Stock for 450-4761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-4761
|
Mouser Electronics | Knobs & Dials SOFT TCH D SH BK/RD RoHS: Not Compliant | 951 |
|
$0.6820 / $1.6600 | Buy Now |