Part Details for 450-4762 by Eagle Plastic Devices
Overview of 450-4762 by Eagle Plastic Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS124762A01CLM#AC0 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
R7FS124762A01CLM#AC1 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
72476-2111LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row, Round Cable Connector Kit, 24 Positions, for 24 AWG to 26 AWG Conductors, Standard Latch. |
Price & Stock for 450-4762
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-4762
|
Mouser Electronics | Knobs & Dials SOFT TCH D SH BK/YL RoHS: Not Compliant | 846 |
|
$0.6810 / $1.6600 | Buy Now |