Part Details for 450-90-252-00-001000 by Mill-Max Mfg Corp
Overview of 450-90-252-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 450-90-252-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-90-252-00-001000-ND
|
DigiKey | CONN HEADER VERT 52POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2454 | Buy Now |
DISTI #
575-4509025200001000
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$11.5200 / $12.0800 | Order Now |
DISTI #
000000000005683415
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$4.8200 / $20.1400 | Buy Now |
Part Details for 450-90-252-00-001000
450-90-252-00-001000 CAD Models
450-90-252-00-001000 Part Data Attributes
|
450-90-252-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
450-90-252-00-001000
Mill-Max Mfg Corp
IC Socket, DIP52, 52 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP52 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 52 |
Alternate Parts for 450-90-252-00-001000
This table gives cross-reference parts and alternative options found for 450-90-252-00-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450-90-252-00-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450-40-252-00-001000 | IC Socket, DIP52, 52 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 450-90-252-00-001000 vs 450-40-252-00-001000 |
450-40-252-00-001100 | IC Socket, DIP52, 52 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 450-90-252-00-001000 vs 450-40-252-00-001100 |