Part Details for 450-V3-210-00-106101 by PRECI-DIP SSA
Overview of 450-V3-210-00-106101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450-V3-210-00-106101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-V3-210-00-106101-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 340 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2058 | Buy Now |
DISTI #
437-450V321000106101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.7000 / $3.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $2.4600 | Buy Now |
Part Details for 450-V3-210-00-106101
450-V3-210-00-106101 CAD Models
450-V3-210-00-106101 Part Data Attributes
|
450-V3-210-00-106101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
450-V3-210-00-106101
PRECI-DIP SSA
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8006 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for 450-V3-210-00-106101
This table gives cross-reference parts and alternative options found for 450-V3-210-00-106101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450-V3-210-00-106101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
802-V3-010-32-002101 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 450-V3-210-00-106101 vs 802-V3-010-32-002101 |
450-80-210-00-106191 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 450-V3-210-00-106101 vs 450-80-210-00-106191 |
802-V3-010-30-001101 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 450-V3-210-00-106101 vs 802-V3-010-30-001101 |
450-V3-210-00-106191 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | 450-V3-210-00-106101 vs 450-V3-210-00-106191 |