Part Details for 450-V3-222-00-006101 by PRECI-DIP SSA
Overview of 450-V3-222-00-006101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880061011THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x6Pin,Matte Tin,NY4T,Color-Black,T&R | |
G88006101TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch STR Surfacemount, 1x6Pin, Matte Tin.NY9T, T&R, Color-Natural | |
RJLSE6006101T2 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Surfacemount, Single Port, Without Shield, No LEDs |
Price & Stock for 450-V3-222-00-006101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-V3-222-00-006101-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 600 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3823 | Buy Now |
DISTI #
437-450V322200006101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.9800 / $5.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $4.3100 | Buy Now |
Part Details for 450-V3-222-00-006101
450-V3-222-00-006101 CAD Models
450-V3-222-00-006101 Part Data Attributes
|
450-V3-222-00-006101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
450-V3-222-00-006101
PRECI-DIP SSA
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |