Part Details for 4500-013 by Storm Interface
Overview of 4500-013 by Storm Interface
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for 4500-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X3773
|
Newark | Cable For 450 & 450I Series Usb Keypad Encoders, Accessory Type:Cable, For Use With:450 & 450I Series Usb Encoders, Product Range:5100 Series Rohs Compliant: Yes |Storm Interface 4500-013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$5.5000 / $5.9500 | Buy Now |
DISTI #
MGR1647-ND
|
DigiKey | USB CABLE W/ 90 DEG MINI B CONN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
515 In Stock |
|
$5.2283 / $6.8500 | Buy Now |
DISTI #
491-4500-01
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB Cable (90cm) RoHS: Compliant | 48 |
|
$5.2200 / $6.8500 | Buy Now |
DISTI #
70300728
|
RS | Accessory, USB Cable, 90 Degree, Male USB A too Male Mini USB B | Storm Interface 4500-013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 71 |
|
$5.8800 / $6.9200 | Buy Now |