Part Details for 45000051 (ALTERNATE: LCPLC-705) by RS Pro
Overview of 45000051 (ALTERNATE: LCPLC-705) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45000051 (ALTERNATE: LCPLC-705)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72918422
|
RS | Non-Rechargeable Battery Pack 3V 1.8Ah Lithium Manganese Dioxide PLC Backup | RS PRO 45000051 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$19.2700 | Buy Now |