Part Details for 4501-05-02-FG by Brennan Industries
Overview of 4501-05-02-FG by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-501MRB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-501 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-501ML | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) |
Price & Stock for 4501-05-02-FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74784045
|
RS | 05HB-02MP 90deg Elbow Forged | Brennan 4501-05-02-FG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 | RFQ |