Part Details for 45010 by Desco Industries Inc
Overview of 45010 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6128
|
Newark | Static Protection Mat, 24In, Mat Type:Floor, Mat Colour:Black, Mat Material:Rubber, Ground Terminals:Snap, Length:16", External Width:24", Thickness:3.2Mm, Surface Resistivity Mm:-, Mat Features:Dissipative, Product Range:- Rohs Compliant: Yes |Desco 45010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$31.9500 | Buy Now |
DISTI #
16-1234-ND
|
DigiKey | TABLE MAT RUBBER BLACK 2' X 1.3' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
39 In Stock |
|
$30.4300 | Buy Now |
DISTI #
809-45010
|
Mouser Electronics | Anti-Static Control Products MAT, STATFREE J , FOAM RUBBER, BLACK, 0.125IN x 16 IN x 24 IN RoHS: Compliant | 19 |
|
$30.3500 / $31.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.7000 / $40.1700 | Buy Now | |
DISTI #
7300992
|
element14 Asia-Pacific | STATIC PROTECTION MAT, 24IN RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$35.0363 | Buy Now |
DISTI #
548ST5010
|
Techni-Tool, Inc. | Desco 45010 Statfree® Type J Dissipative Foam Rubber Tray Liner, (16" x 24") | 28 |
|
$31.9500 | Buy Now |
DISTI #
548ST5010
|
TestEquity LLC | Desco 45010 Statfree® Type J Dissipative Foam Rubber Tray Liner, (16" x 24") | 28 |
|
$31.9500 | Buy Now |