Part Details for 4504-440-AL by RAF Electronic Hardware
Overview of 4504-440-AL by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4504-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2882
|
Newark | Standoff, Hex Male-Female, 15.87Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Hex Male-Female, Body Length:11.11Mm, Overall Length:15.87Mm, External Width:4.76Mm Rohs Compliant: Yes |Raf Electronic Hardware 4504-440-AL Min Qty: 752 Package Multiple: 1 Date Code: 1 Container: Bulk | 1061 |
|
$0.3800 / $0.4110 | Buy Now |
DISTI #
1772-1001-ND
|
DigiKey | HEX STANDOFF #4-40 ALUM 7/16" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1710 In Stock |
|
$0.2232 / $0.4600 | Buy Now |
DISTI #
761-4504-440-AL
|
Mouser Electronics | Standoffs & Spacers 3/16 Hex X 7/16 Length Hex Male-Female Standoff RoHS: Compliant | 956 |
|
$0.2210 / $0.4000 | Buy Now |
DISTI #
71322425
|
RS | Hex Male-Female Standoff,3/16 Hex X 7/16 Length | RAF 4504-440-AL RoHS: Not Compliant Min Qty: 807 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3810 / $0.4230 | RFQ |
|
Bisco Industries | 157 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 4.75mm 4-40 11.1mm Aluminum RoHS: Compliant |
2500 In Stock 4505 Factory Stock |
|
$0.1775 / $0.2094 | Buy Now |
DISTI #
60872438
|
Verical | Standoff Hex M/F 4-40-THD Aluminum Plain Min Qty: 898 Package Multiple: 898 Date Code: 2139 | Americas - 1796 |
|
$0.2809 / $0.2908 | Buy Now |
DISTI #
RAF4504-440-AL
|
DB Roberts | 46 |
|
$0.7823 / $0.7824 | Buy Now | |
DISTI #
3216225
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4193 / $0.4761 | Buy Now |
DISTI #
3216225
|
Farnell | RoHS: Compliant Min Qty: 813 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$0.2931 / $0.3419 | Buy Now |