Part Details for 4505-256-N by RAF Electronic Hardware
Overview of 4505-256-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4505-256-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8859
|
Newark | Spacer/Standoff, Nylon, 4.776Mm X 12.7Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:2-56, Standoff Type:Hex Male-Female, Body Length:12.7Mm, Overall Length:16.67Mm, External Width:4.775Mm Rohs Compliant: Yes |Raf Electronic Hardware 4505-256-N Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 443 |
|
$2.9400 / $3.4400 | Buy Now |
DISTI #
1772-2530-ND
|
DigiKey | 3/16 HEX X 1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
58 In Stock |
|
$2.5600 / $3.5300 | Buy Now |
DISTI #
761-4505-256-N
|
Mouser Electronics | Standoffs & Spacers 1/2 LNGTH 2-56 ML/FML HEX STANDOFF RoHS: Compliant | 24 |
|
$2.5600 / $3.0400 | Buy Now |
DISTI #
71740441
|
RS | Hex Male-Female Standoff, 3/16 Hex X 1/2 Length | RAF 4505-256-N RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $3.0700 | RFQ |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 1645 Factory Stock |
|
$2.2300 / $2.6800 | Buy Now |
DISTI #
51675329
|
Verical | Standoff Hex M/F 2-56-THD Nylon Plain RoHS: Compliant Min Qty: 74 Package Multiple: 74 Date Code: 1903 | Americas - 74 |
|
$3.0940 / $3.4840 | Buy Now |
DISTI #
RAF4505-256-N
|
DB Roberts | HEX MALE-FEMALE STANDOFF 3/16 HEX X 1/2 LENGTH NO PLATE | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
100 In Stock 1645 Factory Stock |
|
$2.2300 / $2.6800 | Buy Now |
Part Details for 4505-256-N
4505-256-N CAD Models
4505-256-N Part Data Attributes
|
4505-256-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4505-256-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |