Part Details for 450556 by Elesa+Ganter
Overview of 450556 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450556
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F8-080-SBL-N
|
TME | Transport wheel, Ø: 80mm, W: 30mm, H: 107mm, torsional, 152kg Min Qty: 1 | 4 |
|
$9.3100 / $12.5000 | Buy Now |