Part Details for 4505P 0061000 by Belden Inc
Overview of 4505P 0061000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4505P 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-4505P0061000-ND
|
DigiKey | #20 FFEP SH FLMRST Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6939 | Buy Now |
DISTI #
72355234
|
RS | Precision Video Cable, 12 GHz, 4K UHD, RG-59, 20AWG SPC, Duofoil, CMP, LtBLue | Belden 4505P 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,262.6200 | RFQ |