Part Details for 450651 by Elesa+Ganter
Overview of 450651 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RE.F8-065-PBL
|
TME | Transport wheel, Ø: 65mm, W: 30mm, H: 100mm, rigid, Dyn.load: 1.2kN Min Qty: 1 | 3 |
|
$6.0100 / $8.0700 | Buy Now |