Part Details for 4507 by Lockheed Martin Microwave
Overview of 4507 by Lockheed Martin Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4507
4507 CAD Models
4507 Part Data Attributes
|
4507
Lockheed Martin Microwave
Buy Now
Datasheet
|
Compare Parts:
4507
Lockheed Martin Microwave
Linear Detector, 10MHz Min, 26500MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LOCKHEED MARTIN MICROWAVE | |
Reach Compliance Code | unknown | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 10 MHz | |
Output Polarity | NEGATIVE | |
Output Voltage Sensitivity-Min | 500 mV/mW | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 1.8 |