There are no models available for this part yet.
Overview of 4508-1X36YD by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34508G4GP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4KB Flash, 20 Pins, 6MHz Max Frequency (Non Promotion) | |
M34508G4H-XXXGP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4KB Flash, 20 Pins, 6MHz Max Frequency (Non Promotion), LSSOP, /Embossed Tape | |
M34508G4FP#W3 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4KB Flash, 20 Pins, 6MHz Max Frequency (Non Promotion) |
Price & Stock for 4508-1X36YD by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMM7000047497
|
Heilind Electronics | 7000047497 70002460056 4508 YEL BLACK 1 IN X 36 YD BU | Americas - 0 in Stock |
|
$139.4665 / $143.8940 | Buy Now |