Part Details for 450BXC10MEFCCA12.5X20 by Rubycon Corporation
Overview of 450BXC10MEFCCA12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 450BXC10MEFCCA12.5X20
450BXC10MEFCCA12.5X20 CAD Models
450BXC10MEFCCA12.5X20 Part Data Attributes
|
450BXC10MEFCCA12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC10MEFCCA12.5X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 450 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 450BXC10MEFCCA12.5X20
This table gives cross-reference parts and alternative options found for 450BXC10MEFCCA12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC10MEFCCA12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100VBMAB20LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 450BXC10MEFCCA12.5X20 vs 2100VBMAB20LEN011P |
1100VBMAB20LEN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 450BXC10MEFCCA12.5X20 vs 1100VBMAB20LEN211P |
1100VBMAB20LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 450BXC10MEFCCA12.5X20 vs 1100VBMAB20LEN511C |
8100VBMAB20RTN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 450BXC10MEFCCA12.5X20 vs 8100VBMAB20RTN5C |
8100VBMAB20RT07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 450BXC10MEFCCA12.5X20 vs 8100VBMAB20RT07C |
2100VBMAB20RAN111P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC10MEFCCA12.5X20 vs 2100VBMAB20RAN111P |
1100VBMAB20LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 450BXC10MEFCCA12.5X20 vs 1100VBMAB20LEN511M |
8100VBMAB20RAN211P | CAP,AL2O3,10UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 450BXC10MEFCCA12.5X20 vs 8100VBMAB20RAN211P |
UPB2W100MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 450BXC10MEFCCA12.5X20 vs UPB2W100MHD |
8100VBMAB20RXN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 450BXC10MEFCCA12.5X20 vs 8100VBMAB20RXN5C |