Part Details for 450BXC22MCE16X20 by Rubycon Corporation
Overview of 450BXC22MCE16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450BXC22MCE16X20
450BXC22MCE16X20 CAD Models
450BXC22MCE16X20 Part Data Attributes
|
450BXC22MCE16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC22MCE16X20
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.496 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 292 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BXC22MCE16X20
This table gives cross-reference parts and alternative options found for 450BXC22MCE16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC22MCE16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC22MKC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC22MCE16X20 vs 450BXC22MKC16X20 |
450WXA22MCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450BXC22MCE16X20 vs 450WXA22MCC16X20 |
450WXA22MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC22MCE16X20 vs 450WXA22MEFCCA16X20 |
450WXA22MEFCGC16X20 | CAP ALUM 22UF 20% 450V RADIAL | Rubycon Corporation | 450BXC22MCE16X20 vs 450WXA22MEFCGC16X20 |
450LLE22MEFCCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC22MCE16X20 vs 450LLE22MEFCCC16X20 |
450BXC22MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC22MCE16X20 vs 450BXC22MCA16X20 |
450LLE22MEFCCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 450BXC22MCE16X20 vs 450LLE22MEFCCA16X20 |
450WXA22MCE16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450BXC22MCE16X20 vs 450WXA22MCE16X20 |
450WXA22MCA16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC22MCE16X20 vs 450WXA22MCA16X20 |
450WXA22M16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 450BXC22MCE16X20 vs 450WXA22M16X20 |