Part Details for 450KXW100MEFCCE18X35 by Rubycon Corporation
Overview of 450KXW100MEFCCE18X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450KXW100MEFCCE18X35
450KXW100MEFCCE18X35 CAD Models
450KXW100MEFCCE18X35 Part Data Attributes
|
450KXW100MEFCCE18X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450KXW100MEFCCE18X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6364 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450KXW100MEFCCE18X35
This table gives cross-reference parts and alternative options found for 450KXW100MEFCCE18X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450KXW100MEFCCE18X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPAG451ELL101MM35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 450KXW100MEFCCE18X35 vs EPAG451ELL101MM35S |
450TXW100MEFCCE18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450KXW100MEFCCE18X35 vs 450TXW100MEFCCE18X35 |
EPAG451EIJ101MM35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450KXW100MEFCCE18X35 vs EPAG451EIJ101MM35S |
NRB-XW101M450V18X35RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 450KXW100MEFCCE18X35 vs NRB-XW101M450V18X35RXF |
NRB-XW101M450V18X35RIF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 450KXW100MEFCCE18X35 vs NRB-XW101M450V18X35RIF |
450KXW100MEFCRI18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 450KXW100MEFCCE18X35 vs 450KXW100MEFCRI18X35 |
450KXW100MEFCKC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450KXW100MEFCCE18X35 vs 450KXW100MEFCKC18X35 |
NRB-XW101M450V18X35F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 450KXW100MEFCCE18X35 vs NRB-XW101M450V18X35F1F |
EPAG451EBD101MM35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450KXW100MEFCCE18X35 vs EPAG451EBD101MM35S |
450TXW100MEFCGC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450KXW100MEFCCE18X35 vs 450TXW100MEFCGC18X35 |