Part Details for 450MXC100MOOESN25X30 by Rubycon Corporation
Overview of 450MXC100MOOESN25X30 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MXC100MOOESN25X30
450MXC100MOOESN25X30 CAD Models
450MXC100MOOESN25X30 Part Data Attributes
|
450MXC100MOOESN25X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXC100MOOESN25X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6364 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXC100MOOESN25X30
This table gives cross-reference parts and alternative options found for 450MXC100MOOESN25X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXC100MOOESN25X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MXC100MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXC100MOOESN25X30 vs 450MXC100MSN25X30 |
B43545A5107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 450MXC100MOOESN25X30 vs B43545A5107M002 |
B43547A5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450MXC100MOOESN25X30 vs B43547A5107M000 |
B43545A5107M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 450MXC100MOOESN25X30 vs B43545A5107M060 |
B43545A5107M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450MXC100MOOESN25X30 vs B43545A5107M007 |
450SXG100MSN25X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450MXC100MOOESN25X30 vs 450SXG100MSN25X30 |
B43504B5107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 450MXC100MOOESN25X30 vs B43504B5107M002 |
B43504B5107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 450MXC100MOOESN25X30 vs B43504B5107M000 |
B43504B5107M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXC100MOOESN25X30 vs B43504B5107M067 |
B43545A5107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | 450MXC100MOOESN25X30 vs B43545A5107M007 |