Part Details for 450MXG270MSN35X30 by Rubycon Corporation
Overview of 450MXG270MSN35X30 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450MXG270MSN35X30
450MXG270MSN35X30 CAD Models
450MXG270MSN35X30 Part Data Attributes:
|
450MXG270MSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXG270MSN35X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.04571 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXG270MSN35X30
This table gives cross-reference parts and alternative options found for 450MXG270MSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG270MSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ451LIN271MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 450MXG270MSN35X30 vs EKMQ451LIN271MA30S |
EETHC2W271LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 450MXG270MSN35X30 vs EETHC2W271LJ |
ECHA451VSN271MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 450MXG270MSN35X30 vs ECHA451VSN271MA30M |
B43544C5277M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 450MXG270MSN35X30 vs B43544C5277M067 |
MAL209427271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 450MXG270MSN35X30 vs MAL209427271E3 |
B43544C5277M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 450MXG270MSN35X30 vs B43544C5277M007 |
B43544C5277M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | 450MXG270MSN35X30 vs B43544C5277M082 |
381LQ271M450A022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 450MXG270MSN35X30 vs 381LQ271M450A022+D |
B43508C5277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXG270MSN35X30 vs B43508C5277M060 |
B43544C5277M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450MXG270MSN35X30 vs B43544C5277M082 |