Part Details for 450VXG390MEFCSN35X40 by Rubycon Corporation
Overview of 450VXG390MEFCSN35X40 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450VXG390MEFCSN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4146-ND
|
DigiKey | CAP ALUM 390UF 20% 450V SNAP TH Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5675 | Buy Now |
DISTI #
232-450VXG390MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$6.0700 / $11.8600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 450VDC - 35mm dia x 40mm - -25 to 105°C RoHS: Compliant | 0 |
|
$5.3900 / $11.2000 | Buy Now |
DISTI #
76837190
|
Verical | Cap Aluminum Lytic 390uF 450V 20%( 35 X 40mm) Snap-In 10mm 1850mA 5000h 105°C Bulk Min Qty: 14 Package Multiple: 1 Date Code: 2401 | Americas - 100 |
|
$5.2464 / $5.8992 | Buy Now |
|
Quest Components | 80 |
|
$6.9301 / $11.2380 | Buy Now |
Part Details for 450VXG390MEFCSN35X40
450VXG390MEFCSN35X40 CAD Models
450VXG390MEFCSN35X40 Part Data Attributes
|
450VXG390MEFCSN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450VXG390MEFCSN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.25678 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450VXG390MEFCSN35X40
This table gives cross-reference parts and alternative options found for 450VXG390MEFCSN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450VXG390MEFCSN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544B5397M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | 450VXG390MEFCSN35X40 vs B43544B5397M000 |
EKMV451VND391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 450VXG390MEFCSN35X40 vs EKMV451VND391MA40S |
EKMT451LIN391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | Chemi-Con | 450VXG390MEFCSN35X40 vs EKMT451LIN391MA40S |
B43543B5397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450VXG390MEFCSN35X40 vs B43543B5397M060 |
EKMM451VRD391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 450VXG390MEFCSN35X40 vs EKMM451VRD391MA40S |
B43543B5397M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450VXG390MEFCSN35X40 vs B43543B5397M060 |
B43544F5397M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450VXG390MEFCSN35X40 vs B43544F5397M002 |
381LR391M450A042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Cornell Dubilier Electronics Inc | 450VXG390MEFCSN35X40 vs 381LR391M450A042D |
LGX2W391MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | 450VXG390MEFCSN35X40 vs LGX2W391MEKC40 |
ELXQ451VND391MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 450VXG390MEFCSN35X40 vs ELXQ451VND391MA40S |