450WXA22MEFCCE16X20
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of 450WXA22MEFCCE16X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for 450WXA22MEFCCE16X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 450WXA22MEFCCE16X20 by Rubycon Corporation

450WXA22MEFCCE16X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.496 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
170 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 450WXA22MEFCCE16X20
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 450WXA22MEFCCE16X20

This table gives cross-reference parts and alternative options found for 450WXA22MEFCCE16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450WXA22MEFCCE16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43890A5226M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Epcos 450WXA22MEFCCE16X20 vs B43890A5226M001
NRB-XL220M450V16X20F Aluminum Electrolytic Capacitor, Aluminum (wet) NIC Components Corp 450WXA22MEFCCE16X20 vs NRB-XL220M450V16X20F
8220VBM1620RBN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 450WXA22MEFCCE16X20 vs 8220VBM1620RBN10
8220VBM1620RB070 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF Fenghua (HK) Electronics Ltd 450WXA22MEFCCE16X20 vs 8220VBM1620RB070
450WXA22MEFCRI16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation 450WXA22MEFCCE16X20 vs 450WXA22MEFCRI16X20
UCS2W220MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation 450WXA22MEFCCE16X20 vs UCS2W220MHD1CV
450WXA22MRX16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation 450WXA22MEFCCE16X20 vs 450WXA22MRX16X20
450BXC22MRI16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation 450WXA22MEFCCE16X20 vs 450BXC22MRI16X20
450LLE22MEFCRK16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation 450WXA22MEFCCE16X20 vs 450LLE22MEFCRK16X20
450WXA22MSG16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation 450WXA22MEFCCE16X20 vs 450WXA22MSG16X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 450WXA22MEFCCE16X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 450WXA22MEFCCE16X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 450WXA22MEFCCE16X20 would you like to use for your alert(s)?
  • Please alert me when 450WXA22MEFCCE16X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 450WXA22MEFCCE16X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 450WXA22MEFCCE16X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 450WXA22MEFCCE16X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 450WXA22MEFCCE16X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 450WXA22MEFCCE16X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: