Part Details for 450BHW100MSPA16X35 by Rubycon Corporation
Overview of 450BHW100MSPA16X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BHW100MSPA16X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450BHW100MSPA16X35-ND
|
DigiKey | CAP ALUM 100UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
178 In Stock |
|
$2.5050 / $6.3300 | Buy Now |
DISTI #
232-450BHW100MSPA16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450VDC 100uF 20% 16x35mm AEC-Q200 RoHS: Compliant | 0 |
|
$2.3600 / $4.6400 | Order Now |
Part Details for 450BHW100MSPA16X35
450BHW100MSPA16X35 CAD Models
450BHW100MSPA16X35 Part Data Attributes:
|
450BHW100MSPA16X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BHW100MSPA16X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.6364 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 0.78 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BHW100MSPA16X35
This table gives cross-reference parts and alternative options found for 450BHW100MSPA16X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BHW100MSPA16X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW100MEFRCE16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 450BHW100MSPA16X35 vs 450CXW100MEFRCE16X35 |
450CXW100MEFRGC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 450BHW100MSPA16X35 vs 450CXW100MEFRGC16X35 |
450CXW100MEFRKC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 450BHW100MSPA16X35 vs 450CXW100MEFRKC16X35 |
450CXW100MEFRCC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 450BHW100MSPA16X35 vs 450CXW100MEFRCC16X35 |