Part Details for 450BXC22MEFC12.5X30 by Rubycon Corporation
Overview of 450BXC22MEFC12.5X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXC22MEFC12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450BXC22MEFC12.5X30-ND
|
DigiKey | CAP ALUM 22UF 20% 450V RADIAL Min Qty: 600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6243 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 400 |
|
$0.7800 / $2.4000 | Buy Now |