There are no models available for this part yet.
Overview of 450BXC3.3MEFC10X12.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 450BXC3.3MEFC10X12.5 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-450BXC3.3MEFC10X12.5-ND
|
DigiKey | CAP ALUM 3.3UF 20% 450V RADIAL Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
277 In Stock |
|
$0.1866 / $0.7100 | Buy Now |