Part Details for 450BXW150MEFC18X45 by Rubycon Corporation
Overview of 450BXW150MEFC18X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXW150MEFC18X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | BXW Series 450 V 150 uF ±20% Ø18 x 47 mm LS=7.5 mm Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 111Bulk |
|
$5.6000 / $5.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $10.7800 | Buy Now |
Part Details for 450BXW150MEFC18X45
450BXW150MEFC18X45 CAD Models
450BXW150MEFC18X45 Part Data Attributes:
|
450BXW150MEFC18X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW150MEFC18X45
Rubycon Corporation
CAP ALUM 150UF 20% 450V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.779 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |