Part Details for 450BXW150MEFR18X50 by Rubycon Corporation
Overview of 450BXW150MEFR18X50 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXW150MEFR18X50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9033
|
Newark | Cap, 150Μf, 450V, 20%, Capacitance:150Μf, Voltage Rating:450V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:50Mm, Operating Temperature Min:-40°C, rohs Compliant: Yes |Rubycon 450BXW150MEFR18X50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$3.8300 / $7.6000 | Buy Now |
DISTI #
1189-3225-ND
|
DigiKey | CAP ALUM 150UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
361 In Stock |
|
$2.8910 / $7.3100 | Buy Now |
DISTI #
232-0BXW150MEFR18X50
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.8100 / $6.2200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 450VDC - 18mm dia x 50mm - -40 to 105°C RoHS: Compliant | 0 |
|
$2.1000 / $11.0800 | Buy Now |
DISTI #
450BXW150MEFR18X50
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150uF, 450V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 450BXW150MEFR18X50) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450BXW150MEFR18X50
450BXW150MEFR18X50 CAD Models
450BXW150MEFR18X50 Part Data Attributes
|
450BXW150MEFR18X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW150MEFR18X50
Rubycon Corporation
CAP ALUM 150UF 20% 450V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.77942 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1060 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |