Part Details for 450BXW22MEFR18X16 by Rubycon Corporation
Overview of 450BXW22MEFR18X16 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXW22MEFR18X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC9304
|
Newark | Cap, 22Μf, 450V, 20%, Capacitance:22Μf, Voltage Rating:450V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:18Mm, Lead Spacing:7.5Mm, Height:16Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rubycon 450BXW22MEFR18X16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 613 |
|
$1.1300 / $2.7900 | Buy Now |
DISTI #
1189-3181-ND
|
DigiKey | CAP ALUM 22UF 20% 450V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1408 In Stock |
|
$0.8579 / $1.8000 | Buy Now |
DISTI #
232-450BXW22MEFR18X1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 431 |
|
$0.9380 / $2.6800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 450VDC - 18mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.7610 / $2.4350 | Buy Now |
DISTI #
450BXW22MEFR18X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22uF, 450V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 450BXW22MEFR18X16) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450BXW22MEFR18X16
450BXW22MEFR18X16 CAD Models
450BXW22MEFR18X16 Part Data Attributes:
|
450BXW22MEFR18X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW22MEFR18X16
Rubycon Corporation
CAP ALUM 22UF 20% 450V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2985 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |