Part Details for 450BXW39MEFR12.5X30 by Rubycon Corporation
Overview of 450BXW39MEFR12.5X30 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2982AIM5X-3.0/NOPB | Texas Instruments | 50-mA Micropower Ultra-Low-Dropout LDO in SOT-23 Package 5-SOT-23 -40 to 125 | |
LP2980IM5X-3.0/NOPB | Texas Instruments | Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package 5-SOT-23 -40 to 125 | |
LM3724IM5X-3.08/NOPB | Texas Instruments | Low Power Reset IC / Voltage Supervisor with manual reset 5-SOT-23 -40 to 85 |
Price & Stock for 450BXW39MEFR12.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1145
|
Newark | Cap, 39µf, 450V, 20% Rohs Compliant: Yes |Rubycon 450BXW39MEFR12.5X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 817 |
|
$1.2200 / $3.0100 | Buy Now |
DISTI #
1189-3190-ND
|
DigiKey | CAP ALUM 39UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
80 In Stock |
|
$1.0080 / $2.8900 | Buy Now |
DISTI #
232-450BXW39MEFR125X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.9720 / $2.7000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 39uF - 20% - 450VDC - 12.5mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.7570 / $2.4220 | Buy Now |
DISTI #
450BXW39MEFR12.5X30
|
Avnet Abacus | Cap Aluminum 39uF 450V 20% (12.5 X 30mm) Radial Aluminum Cylindrical Can 5mm 430mA 12000 hr 105�C Bulk (Alt: 450BXW39MEFR12.5X30) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500500294
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 406 |
|
$0.6140 / $1.8100 | Buy Now |
Part Details for 450BXW39MEFR12.5X30
450BXW39MEFR12.5X30 CAD Models
450BXW39MEFR12.5X30 Part Data Attributes
|
450BXW39MEFR12.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW39MEFR12.5X30
Rubycon Corporation
CAP ALUM 39UF 20% 450V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.39743 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |