Part Details for 450BXW47MEFC12.5X35 by Rubycon Corporation
Overview of 450BXW47MEFC12.5X35 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXW47MEFC12.5X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0523
|
Newark | Aluminium Electrolytic Capacitor, Bxw Series, 47 - F, - 20%, 450 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450BXW47MEFC12.5X35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.4520 | Buy Now |
DISTI #
450BXW47MEFC12.5X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 450 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 450BXW47MEFC12.5X35) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now | |
DISTI #
2342052
|
element14 Asia-Pacific | CAP, 47F, 450V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3949 / $3.9413 | Buy Now |
DISTI #
2342052
|
Farnell | CAP, 47F, 450V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.5156 / $2.7681 | Buy Now |
Part Details for 450BXW47MEFC12.5X35
450BXW47MEFC12.5X35 CAD Models
450BXW47MEFC12.5X35 Part Data Attributes:
|
450BXW47MEFC12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW47MEFC12.5X35
Rubycon Corporation
CAP ALUM 47UF 20% 450V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.436 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 0.48 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |