Part Details for 450BXW47MEFR14.5X30 by Rubycon Corporation
Overview of 450BXW47MEFR14.5X30 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXW47MEFR14.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9616
|
Newark | Cap, 47Μf, 450V, 20% Rohs Compliant: Yes |Rubycon 450BXW47MEFR14.5X30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 731 |
|
$0.6820 | Buy Now |
DISTI #
1189-3195-ND
|
DigiKey | CAP ALUM 47UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
374 In Stock |
|
$1.1835 / $3.4000 | Buy Now |
DISTI #
232-450BXW47MEFR145X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.1500 / $3.1800 | Order Now |
|
Future Electronics | BXW series 450V 47uF 20% 105'C 10k hrs Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.0300 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 450VDC - 14.5mm dia x 30mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.9170 / $2.9350 | Buy Now |
DISTI #
450BXW47MEFR14.5X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47uF, 450V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 450BXW47MEFR14.5X30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450BXW47MEFR14.5X30
450BXW47MEFR14.5X30 CAD Models
450BXW47MEFR14.5X30 Part Data Attributes:
|
450BXW47MEFR14.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW47MEFR14.5X30
Rubycon Corporation
CAP ALUM 47UF 20% 450V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.43629 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 515 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |