Part Details for 450BXW68MEFR16X35 by Rubycon Corporation
Overview of 450BXW68MEFR16X35 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXW68MEFR16X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9309
|
Newark | Cap, 68µf, 450V, 20%, Capacitance:68µf, Voltage Rating:450V, Product Range:Bxw Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:35Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rubycon 450BXW68MEFR16X35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 375 |
|
$1.5100 / $2.7400 | Buy Now |
DISTI #
1189-3209-ND
|
DigiKey | CAP ALUM 68UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
351 In Stock |
|
$1.4722 / $3.9900 | Buy Now |
DISTI #
232-50BXW68MEFR16X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.4800 / $3.8800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 68 µF - ±20% Tolerance - 450 V - 12000 Hrs @ 105°C - Polar - Radial, Can - Through Hole. RoHS: Compliant | 0 |
|
$1.1700 / $1.7300 | Buy Now |
DISTI #
450BXW68MEFR16X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 450 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 450BXW68MEFR16X35) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450BXW68MEFR16X35
450BXW68MEFR16X35 CAD Models
450BXW68MEFR16X35 Part Data Attributes
|
450BXW68MEFR16X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXW68MEFR16X35
Rubycon Corporation
CAP ALUM 68UF 20% 450V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.52479 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BXW68MEFR16X35
This table gives cross-reference parts and alternative options found for 450BXW68MEFR16X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXW68MEFR16X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450TXW68MEFR16X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 450BXW68MEFR16X35 vs 450TXW68MEFR16X35 |