Part Details for 450BXX40-24VDC by Struthers-Dunn
Overview of 450BXX40-24VDC by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450BXX40-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7145
|
Newark | Relay, 24Vdc, 40A, Dpst, Din Rail, Contact Configuration:Dpst, Coil Voltage:24Vdc, Contact Current:40A, Product Range:450 Series, Relay Mounting:Din Rail, Panel, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Screw |Struthers-Dunn 450BXX40-24VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | DIN Mount Relay - DPST (2 Form A) - 40 Amp - Coil:24VDC - Screw Terminals - Open - Class F RoHS: Compliant |
5 In Stock |
|
$25.4600 / $53.1000 | Buy Now |
|
Master Electronics | DIN Mount Relay - DPST (2 Form A) - 40 Amp - Coil:24VDC - Screw Terminals - Open - Class F RoHS: Compliant |
5 In Stock |
|
$25.4600 / $53.1000 | Buy Now |