Part Details for 450HFG680MBN35X70 by Rubycon Corporation
Overview of 450HFG680MBN35X70 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450HFG680MBN35X70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3295-ND
|
DigiKey | CAP ALUM 680UF 20% 450V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
114 In Stock |
|
$13.0190 / $23.5700 | Buy Now |
DISTI #
232-450HFG680MBN35X7
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4 PIN ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$14.2500 / $14.9500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 450VDC - 35mm dia x 70mm - -25 to 105°C RoHS: Compliant | 0 |
|
$12.8400 / $18.7200 | Buy Now |
Part Details for 450HFG680MBN35X70
450HFG680MBN35X70 CAD Models
450HFG680MBN35X70 Part Data Attributes
|
450HFG680MBN35X70
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450HFG680MBN35X70
Rubycon Corporation
CAP ALUM 680UF 20% 450V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.65952 mA | |
Length | 70 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3760 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |