Part Details for 450HXK560MEPASN35X40 by Rubycon Corporation
Overview of 450HXK560MEPASN35X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450HXK560MEPASN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450HXK560MEPASN35X40-ND
|
DigiKey | CAP ALUM 560UF 20% 450V SNAP TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
71 In Stock |
|
$9.2363 / $16.8800 | Buy Now |
DISTI #
232-450HXK560SN35X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% AEC-Q200 RoHS: Compliant | 98 |
|
$9.3600 / $14.0800 | Buy Now |
Part Details for 450HXK560MEPASN35X40
450HXK560MEPASN35X40 CAD Models
450HXK560MEPASN35X40 Part Data Attributes
|
450HXK560MEPASN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450HXK560MEPASN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.506 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2350 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450HXK560MEPASN35X40
This table gives cross-reference parts and alternative options found for 450HXK560MEPASN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450HXK560MEPASN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELHS451LIN561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Chemi-Con | 450HXK560MEPASN35X40 vs ELHS451LIN561MA40S |
B43640F5567M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXK560MEPASN35X40 vs B43640F5567M082 |
B43640F5567M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXK560MEPASN35X40 vs B43640F5567M080 |
B43640F5567M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXK560MEPASN35X40 vs B43640F5567M007 |
B43640F5567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXK560MEPASN35X40 vs B43640F5567M002 |
B43640F5567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXK560MEPASN35X40 vs B43640F5567M000 |
ELHS451VSN561MA40S | Aluminum Electrolytic Capacitor, | Chemi-Con | 450HXK560MEPASN35X40 vs ELHS451VSN561MA40S |
B43640F5567M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXK560MEPASN35X40 vs B43640F5567M087 |
B43640F5567M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXK560MEPASN35X40 vs B43640F5567M067 |
B43640F5567M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 450HXK560MEPASN35X40 vs B43640F5567M060 |