Part Details for 450HXK820MEPASN35X55 by Rubycon Corporation
Overview of 450HXK820MEPASN35X55 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450HXK820MEPASN35X55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450HXK820MEPASN35X55-ND
|
DigiKey | CAP ALUM 820UF 20% 450V SNAP TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
98 In Stock |
|
$14.0675 / $22.5900 | Buy Now |
DISTI #
232-450HXK820SN35X55
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450VDC 820uF 20% AEC-Q200 RoHS: Compliant | 0 |
|
$13.9300 / $14.4200 | Order Now |
Part Details for 450HXK820MEPASN35X55
450HXK820MEPASN35X55 CAD Models
450HXK820MEPASN35X55 Part Data Attributes
|
450HXK820MEPASN35X55
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450HXK820MEPASN35X55
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.8224 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450HXK820MEPASN35X55
This table gives cross-reference parts and alternative options found for 450HXK820MEPASN35X55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450HXK820MEPASN35X55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43640A5827M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 450HXK820MEPASN35X55 vs B43640A5827M002 |
B43640A5827M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450HXK820MEPASN35X55 vs B43640A5827M002 |
B43640A5827M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450HXK820MEPASN35X55 vs B43640A5827M060 |
B43640A5827M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 450HXK820MEPASN35X55 vs B43640A5827M087 |
B43640A5827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450HXK820MEPASN35X55 vs B43640A5827M000 |
B43640A5827M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450HXK820MEPASN35X55 vs B43640A5827M007 |
B43640A5827M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 450HXK820MEPASN35X55 vs B43640A5827M062 |
B43640A5827M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 450HXK820MEPASN35X55 vs B43640A5827M000 |
B43640A5827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450HXK820MEPASN35X55 vs B43640A5827M062 |
B43640A5827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 450HXK820MEPASN35X55 vs B43640A5827M067 |