Part Details for 450LXW180MEFR18X45 by Rubycon Corporation
Overview of 450LXW180MEFR18X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450LXW180MEFR18X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-450LXW180MEFR18X45-ND
|
DigiKey | CAP ALUM 180UF 20% 450V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
377 In Stock |
|
$3.5563 / $7.5000 | Buy Now |
DISTI #
232-450LXW180MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.6100 / $6.7400 | Order Now |
Part Details for 450LXW180MEFR18X45
450LXW180MEFR18X45 CAD Models
450LXW180MEFR18X45 Part Data Attributes:
|
450LXW180MEFR18X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450LXW180MEFR18X45
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.85381 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1110 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450LXW180MEFR18X45
This table gives cross-reference parts and alternative options found for 450LXW180MEFR18X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450LXW180MEFR18X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW180MEFRCA18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 450LXW180MEFR18X45 vs 450CXW180MEFRCA18X45 |
450CXW180MEFRKC18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 450LXW180MEFR18X45 vs 450CXW180MEFRKC18X45 |
450QXW180MEFRGC18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 450LXW180MEFR18X45 vs 450QXW180MEFRGC18X45 |
450CXW180MEFRCC18X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 450LXW180MEFR18X45 vs 450CXW180MEFRCC18X45 |