-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4265-ND
|
DigiKey | CAP ALUM 220UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2162 In Stock |
|
$3.7188 / $8.4300 | Buy Now |
DISTI #
232-450LXW220MEFR18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 618 |
|
$3.9000 / $7.5900 | Buy Now |
|
Ameya Holding Limited | CAP ALUM 220UF 20% 450V THRUHOLE | 10-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450LXW220MEFR18X50
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450LXW220MEFR18X50
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.94393 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1230 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 450LXW220MEFR18X50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450LXW220MEFR18X50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW220MEFRCE18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 450LXW220MEFR18X50 vs 450CXW220MEFRCE18X50 |
450CXW220MEFRCA18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 450LXW220MEFR18X50 vs 450CXW220MEFRCA18X50 |
450CXW220MEFRRI18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 450LXW220MEFR18X50 vs 450CXW220MEFRRI18X50 |
450CXW220MEFRRK18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 450LXW220MEFR18X50 vs 450CXW220MEFRRK18X50 |
450CXW220MEFR18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 450LXW220MEFR18X50 vs 450CXW220MEFR18X50 |
450QXW220MEFR18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 450LXW220MEFR18X50 vs 450QXW220MEFR18X50 |
450CXW220MEFRKC18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 450LXW220MEFR18X50 vs 450CXW220MEFRKC18X50 |
NRB-XY221M450V18X50F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 450LXW220MEFR18X50 vs NRB-XY221M450V18X50F |
NRB-KQ221M450V18X50F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 450LXW220MEFR18X50 vs NRB-KQ221M450V18X50F |
450CXW220MEFRRX18X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 450LXW220MEFR18X50 vs 450CXW220MEFRRX18X50 |