There are no models available for this part yet.
Overview of 450MMT by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 450MMT by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01N0493
|
Newark | 450A 690V Ac Type T Fuse (1) |Eaton Bussmann 450MMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$708.1800 / $862.5300 | Buy Now | |
DISTI #
450MMT-ND
|
DigiKey | FUSE CRTRDGE 450A 690VAC/500VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$842.8100 | Buy Now | |
DISTI #
71390033
|
RS | 450A 690V AC TYPE T FUSE | Bussmann by Eaton 450MMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$731.1100 / $812.3500 | RFQ | |
DISTI #
000000000002489352
|
Sager | Specialty Fuses 450A TYPE T(1) Min Qty: 1 | 0 |
|
$567.4500 / $605.2800 | Buy Now |