-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2733-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
284 In Stock |
|
$1.4200 / $3.7000 | Buy Now |
DISTI #
232-450MXG100MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.8600 / $4.4500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 450VDC - 22mm dia x 30mm - -25 to 105°C RoHS: Compliant |
60 In Stock |
|
$1.7200 / $2.6100 | Buy Now |
DISTI #
66459054
|
Verical | Cap Aluminum Lytic 100uF 450V 20%( 22 X 30mm) Snap-In 10mm 900mA 3000h 105C Min Qty: 20 Package Multiple: 10 Date Code: 2243 | Americas - 60 |
|
$3.4570 | Buy Now |
|
Ameya Holding Limited | CAP ALUM 100UF 20% 450V SNAP | 20-Authorized Distributor |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic - Radial - 100uF - 20% - 450VDC - 22mm dia x 30mm - -25 to 105°C RoHS: Compliant |
60 In Stock |
|
$1.7200 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
450MXG100MEFCSN22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXG100MEFCSN22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6364 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 450MXG100MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG100MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETEE2W101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 450MXG100MEFCSN22X30 vs EETEE2W101HJ |
B43508A5107M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXG100MEFCSN22X30 vs B43508A5107M062 |
NRLPW101M450V22X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 450MXG100MEFCSN22X30 vs NRLPW101M450V22X30SF |
B43508A5107M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXG100MEFCSN22X30 vs B43508A5107M060 |
B43508A5107M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXG100MEFCSN22X30 vs B43508A5107M080 |
450MXG100MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG100MEFCSN22X30 vs 450MXG100MOOESN22X30 |
B43508A5107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXG100MEFCSN22X30 vs B43508A5107M080 |
EETHC2W101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 450MXG100MEFCSN22X30 vs EETHC2W101HJ |
B43508A5107M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXG100MEFCSN22X30 vs B43508A5107M060 |
381LQ101M450H022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 450MXG100MEFCSN22X30 vs 381LQ101M450H022+D |