Part Details for 450MXG120MEFCSN22X30 by Rubycon Corporation
Overview of 450MXG120MEFCSN22X30 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXG120MEFCSN22X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1780-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
372 In Stock |
|
$1.9794 / $5.1000 | Buy Now |
DISTI #
232-450MXG120MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.9600 / $4.6700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 120uF - 20% - 450VDC - 22mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.7300 / $9.1000 | Buy Now |
DISTI #
C1S629500498661
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 200 |
|
$1.3900 / $2.8900 | Buy Now |
Part Details for 450MXG120MEFCSN22X30
450MXG120MEFCSN22X30 CAD Models
450MXG120MEFCSN22X30 Part Data Attributes
|
450MXG120MEFCSN22X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXG120MEFCSN22X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.69714 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 980 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXG120MEFCSN22X30
This table gives cross-reference parts and alternative options found for 450MXG120MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG120MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMR451VSN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 450MXG120MEFCSN22X30 vs EKMR451VSN121MP30S |
450MXG120MOOESN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG120MEFCSN22X30 vs 450MXG120MOOESN22X30 |
LGG2W121MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 450MXG120MEFCSN22X30 vs LGG2W121MERZHA |
450MXH120MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG120MEFCSN22X30 vs 450MXH120MEFCSN22X30 |
EKMR451LCN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 450MXG120MEFCSN22X30 vs EKMR451LCN121MP30S |
NRLQW121M450V22X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 450MXG120MEFCSN22X30 vs NRLQW121M450V22X30SF |
EKMS451VNN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 450MXG120MEFCSN22X30 vs EKMS451VNN121MP30S |
450MXG120MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG120MEFCSN22X30 vs 450MXG120MSN22X30 |
EETHD2W121HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 450MXG120MEFCSN22X30 vs EETHD2W121HJ |
EKMS451LCN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Chemi-Con | 450MXG120MEFCSN22X30 vs EKMS451LCN121MP30S |