There are no models available for this part yet.
Overview of 450MXG180MEFCSN30X25 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 450MXG180MEFCSN30X25 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54T6582
|
Newark | Capacitor Alum Elect, 180Uf, 450V, 20%, Radial, Capacitance:180µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Rubycon 450MXG180MEFCSN30X25 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1189-2998-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$2.3305 / $5.6800 | Buy Now | |
DISTI #
232-450MXG180MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.7700 / $5.6800 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 450VDC - 30mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.5600 / $13.5000 | Buy Now | ||
DISTI #
75304512
|
Verical | Cap Aluminum Lytic 180uF 450V 20%( 30 X 25mm) Snap-In 10mm 1160mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$2.5630 / $2.7581 | Buy Now | |
Quest Components | 80 |
|
$3.3855 / $5.4900 | Buy Now | |||
DISTI #
C1S629500498740
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 100 |
|
$2.0500 / $4.2300 | Buy Now |
CAD Models for 450MXG180MEFCSN30X25 by Rubycon Corporation
Part Data Attributes for 450MXG180MEFCSN30X25 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.85381 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1160 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 450MXG180MEFCSN30X25
This table gives cross-reference parts and alternative options found for 450MXG180MEFCSN30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG180MEFCSN30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209437181E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 180 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 450MXG180MEFCSN30X25 vs MAL209437181E3 |
ELXS451LIN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | Chemi-Con | 450MXG180MEFCSN30X25 vs ELXS451LIN181MR25S |
NRLQW181M450V30X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 450MXG180MEFCSN30X25 vs NRLQW181M450V30X25SF |
450MXG180MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG180MEFCSN30X25 vs 450MXG180MSN30X25 |
450VXH180MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG180MEFCSN30X25 vs 450VXH180MEFCSN30X25 |
NRLPW181M450V30X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 450MXG180MEFCSN30X25 vs NRLPW181M450V30X25SF |
450MXH180MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG180MEFCSN30X25 vs 450MXH180MEFCSN30X25 |
HG2W187M30025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 450MXG180MEFCSN30X25 vs HG2W187M30025HA |
LSG181M2W--A3025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | Surge Components Inc | 450MXG180MEFCSN30X25 vs LSG181M2W--A3025S |
EKMS451LIN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | 450MXG180MEFCSN30X25 vs EKMS451LIN181MR25S |