Part Details for 450MXG560MSN35X45 by Rubycon Corporation
Overview of 450MXG560MSN35X45 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXG560MSN35X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M6022
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 450V, 20%, Snap-In, Capacitance:560Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Rubycon 450MXG560MSN35X45 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 450MXG560MSN35X45
450MXG560MSN35X45 CAD Models
450MXG560MSN35X45 Part Data Attributes
|
450MXG560MSN35X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXG560MSN35X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.50599 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1.99 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXG560MSN35X45
This table gives cross-reference parts and alternative options found for 450MXG560MSN35X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG560MSN35X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508A5567M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 450MXG560MSN35X45 vs B43508A5567M062 |
NRLQW561M450V35X45SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 450MXG560MSN35X45 vs NRLQW561M450V35X45SF |
450MXG560MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG560MSN35X45 vs 450MXG560MOOESN35X45 |
NRLPW561M450V35X45SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 450MXG560MSN35X45 vs NRLPW561M450V35X45SF |
B43508A5567M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 450MXG560MSN35X45 vs B43508A5567M062 |
LSG561M2W--A3545S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Surge Components Inc | 450MXG560MSN35X45 vs LSG561M2W--A3545S |