Part Details for 450MXG82MEFCSN22X25 by Rubycon Corporation
Overview of 450MXG82MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 450MXG82MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3011-ND
|
DigiKey | CAP ALUM 82UF 20% 450V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
554 In Stock |
|
$1.1135 / $3.2000 | Buy Now |
DISTI #
232-450MXG82MEFCSN22
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.5100 / $3.2000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 82uF - 20% - 450VDC - 22mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.3600 / $7.1500 | Buy Now |
|
Quest Components | 160 |
|
$1.8889 / $3.0630 | Buy Now | |
DISTI #
450MXG82MEFCSN22X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 450 V, � 20%, Snap-In (Alt: 450MXG82MEFCSN22X25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 450MXG82MEFCSN22X25
450MXG82MEFCSN22X25 CAD Models
450MXG82MEFCSN22X25 Part Data Attributes:
|
450MXG82MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450MXG82MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.57628 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 450MXG82MEFCSN22X25
This table gives cross-reference parts and alternative options found for 450MXG82MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450MXG82MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MXG82MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG82MEFCSN22X25 vs 450MXG82MOOESN22X25 |
450VXS82MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG82MEFCSN22X25 vs 450VXS82MEFCSN22X25 |
NRLPW820M450V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 450MXG82MEFCSN22X25 vs NRLPW820M450V22X25SF |
LSG820M2W--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, | Surge Components Inc | 450MXG82MEFCSN22X25 vs LSG820M2W--A2225S |
450MXG82MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 450MXG82MEFCSN22X25 vs 450MXG82MSN22X25 |